45W DC-DC converter module featuring dual 15V outputs, each capable of 1.5A. This board mount power supply operates with 86% efficiency across a 36V to 75V input range. The module offers 1.5kV isolation and a wide operating temperature range from -40°C to 85°C. Measuring 65.5mm x 16mm x 37.1mm, it utilizes through-hole mounting.
Texas Instruments PT4711N technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Height | 37.1mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 45W |
| Output Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4711 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4711N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.