3-output, 25W DC-DC power supply module featuring surface mount technology. Operates with an input voltage range of 36V to 75V, delivering regulated outputs of 15V, 3.3V, and 1.5V. Includes over-voltage, over-current, and over-temperature protection, with a maximum output current of 2A. Offers 1.5kV isolation voltage and an efficiency of 81%, suitable for operation between -40°C and 85°C.
Texas Instruments PT4801C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 30.73mm |
| Efficiency | 81% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 75.95mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4801 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 1.5V |
| Width | 31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4801C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.