Isolated DC-DC converter module featuring three outputs: 3.3V, 1.8V, and 1.5V, delivering a total of 35W output power. Operates with a wide input voltage range from 36V to 75V, achieving 86% efficiency and supporting up to 6A maximum output current. Includes Under-Voltage Lockout (UVLO) protection and 1.5kV isolation voltage. Designed for through-hole mounting with a compact module package, operating across a temperature range of -40°C to 85°C.
Texas Instruments PT4822N technical specifications.
| Package/Case | Module |
| Depth | 16mm |
| Efficiency | 86% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 1.5V |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4822N to view detailed technical specifications.
No datasheet is available for this part.