35W isolated DC-DC converter module featuring three outputs: 3.3V, 2.5V, and 1.2V. Delivering up to 6A maximum output current, this board mount converter operates with an efficiency of 85.6% and offers a wide input voltage range of 36V to 75V. Key features include Under Voltage Lockout (UVLO) and 1.5kV isolation. The module is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT4823A technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 85.6% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.28mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Voltage - Output 3 | 1.2V |
| Width | 37.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4823A to view detailed technical specifications.
No datasheet is available for this part.