35W, 3-output DC-DC converter module featuring adjustable output voltages of 3.3V, 1.8V, and 1.2V. Operates with an input voltage range of 36V to 75V, delivering up to 6A maximum output current. Boasts 85% efficiency and 1.5kV isolation voltage, with UVLO protection. Module package measures 65.5mm x 37.1mm x 12mm, designed for through-hole mounting. Operating temperature range is -40°C to 85°C.
Texas Instruments PT4824A technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | UVLO |
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 1.2V |
| Width | 37.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4824A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.