3-output, 35W DC-DC power supply module featuring isolated operation with 1.5kV isolation voltage. Input voltage range spans 36V to 75V, delivering 5V, 2.5V, and 1.5V outputs. Module offers 86.5% efficiency and includes UVLO protection. Operating temperature range is -40°C to 85°C. Through-hole mounting with a metal SIP package.
Texas Instruments PT4828A technical specifications.
| Package/Case | Module |
| Depth | 41.14mm |
| Efficiency | 86.5% |
| Features | UVLO |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 2.5V |
| Voltage - Output 3 | 1.5V |
| Width | 37.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4828A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.