Board mount DC-DC converter featuring three outputs: 5V, 1.8V, and 1.5V, delivering a total of 35W output power. With a maximum output current of 5.5A and an efficiency of 86.2%, this module operates from a 36V to 75V input range. It includes Under Voltage Lockout (UVLO) protection and offers 1.5kV isolation voltage. The converter is housed in a through-hole mountable module measuring 65.28mm x 37.1mm, with an operating temperature range of -40°C to 85°C.
Texas Instruments PT4829A technical specifications.
| Package/Case | Module |
| Efficiency | 86.2% |
| Features | UVLO |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.28mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 1.5V |
| Width | 37.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4829A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.