3-output DC-DC converter power supply module, surface mount, delivering 35W total output power. Features include UVLO, OTP, and SCP protection. Operates with input voltages from 36V to 75V, providing outputs of 5V, 3.3V, and 1.5V. Achieves 87% efficiency with a maximum output current of 5.5A. Isolation voltage rated at 1.5kV.
Texas Instruments PT4831C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 36.83mm |
| Efficiency | 87% |
| Features | UVLO, OTP, SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 1.5V |
| Width | 1.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4831C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.