3-output, 35W DC-DC converter module with a metal SIP package. Features include UVLO protection, 1.5kV isolation voltage, and a maximum output current of 6A. Operates across a wide temperature range of -40°C to 85°C with an efficiency of 86%. Input voltage range is 36V to 75V, with output voltages of 3.3V, 2V, and 1.5V. Module dimensions are 65.5mm (L) x 37.1mm (W) x 12mm (H).
Texas Instruments PT4833A technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO |
| Height | 12mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2V |
| Voltage - Output 3 | 1.5V |
| Width | 37.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4833A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.