3-output, 35W DC-DC converter module for board mounting. Features include 3.3V, 2V, and 1.5V outputs, with a maximum output current of 6A. Operates from a 36V to 75V input voltage range, offering 86% efficiency. Integrated protection includes UVLO, OTP, and SCP. This surface-mount module has a 1.5kV isolation voltage and a metal SIP package.
Texas Instruments PT4833C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | UVLO, OTP, SCP |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.58inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Power | 35W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4820 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2V |
| Voltage - Output 3 | 1.5V |
| Width | 1.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4833C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.