
Board mount DC-DC converter module with three isolated outputs, delivering up to 65W total power. Features include a 36V to 75V input range, 1.5kV isolation voltage, and a maximum output current of 7A. Outputs provide 15V, 3.3V, and 1.5V. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating. Module dimensions are 91.69mm (L) x 38.1mm (W) x 41.14mm (D), with a weight of 90g.
Texas Instruments PT4841A technical specifications.
| Package/Case | Module |
| Depth | 41.14mm |
| Efficiency | 85% |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.69mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4840 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 1.5V |
| Weight | 90g |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4841A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.