3-output DC-DC converter module, 62W max power, featuring 36V to 75V input range and 84% efficiency. Offers 12V, 3.3V, and 1.8V outputs with a maximum combined output current of 7A. Designed for through-hole mounting in a SIP-21 package, this module provides 1.5kV isolation and operates from -40°C to 85°C. UL94 V-0 flammability rating and 91.7mm x 38.1mm x 12.7mm dimensions.
Texas Instruments PT4842A technical specifications.
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.7mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 12V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4840 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 1.8V |
| Weight | 90g |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4842A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.