3-output DC-DC converter module, SIP-26/25 package, offering 3.3V, 2.5V, and 1.5V outputs with a maximum combined output current of 15A. Features include Under-Voltage Lockout (UVLO) and 1.5kV isolation voltage. Operates within a 36V to 75V input voltage range, achieving 85% efficiency. Module dimensions are 91.7mm length, 12.7mm width, and 38.1mm height, with through-hole mounting. Maximum power dissipation is 49.5W, and it operates from -40°C to 85°C.
Texas Instruments PT4851N technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | UVLO |
| Height | 38.1mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.7mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 49.5W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4850 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Voltage - Output 3 | 1.5V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4851N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.