3-output DC-DC converter module offering 5V, 3.3V, and 1.5V outputs with a maximum output current of 10A. Features include Under-Voltage Lockout (UVLO) and 1.5kV isolation voltage. Operating within a 36V to 75V input range, this through-hole mounted module achieves 88% efficiency and a maximum power dissipation of 50W. Dimensions are 91.7mm length, 12.7mm width, and 38.1mm height, with an operating temperature range of -40°C to 85°C.
Texas Instruments PT4856N technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO |
| Height | 38.1mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.7mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4850 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 1.5V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4856N to view detailed technical specifications.
No datasheet is available for this part.