
Surface mountable DC/DC controller and regulator with a 1A maximum output current and a -5V nominal output voltage. Features a 1200kHz switching frequency and 75% efficiency. Operates with an input voltage range of 4.75V to 7V DC. Housed in an SMD-3 package, this RoHS compliant component offers a maximum power dissipation of 5W and an operating temperature range of -20°C to 85°C.
Texas Instruments PT5022C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage (DC) | 7V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | -5W |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | -5V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT5020 |
| Voltage - Output 1 | -5V |
| Weight | 4.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5022C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
