Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

PT5022H

Datasheet
1A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SIP-3
Texas Instruments

PT5022H

1A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SIP-3

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. DC/DC Controllers & Regulators

PackageModule
MountingThrough Hole
Power5W
Quick Jump:

Technical Specifications

Texas Instruments PT5022H technical specifications.

General

Package/Case
Module
Current - Output 1
1A
Efficiency
75%
Lead Free
Lead Free
Length
25.14mm
Max Input Voltage
7V
Min Input Voltage
4.75V
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Max Output Current
1A
Max Power Dissipation
5W
Mount
Through Hole
Number of Outputs
1
Output Current
1A
Output Power
5W
Output Voltage
-5V
Package Quantity
16
Packaging
Tray
RoHS Compliant
Yes
Series
PT5020
Voltage - Output 1
-5V
Width
9.65mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments PT5022H Datasheet

Download the complete datasheet for Texas Instruments PT5022H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com