High-performance DC/DC controller and regulator featuring a single -12V output with a 500mA maximum output current. Operates with a switching frequency up to 800kHz, offering 75% efficiency. Designed for through-hole mounting in a SIP package, with input voltage range from 4.75V to 7V. Maximum power dissipation is 6W, and it operates within a temperature range of -20°C to 85°C. This lead-free and RoHS compliant component is supplied in tray packaging.
Texas Instruments PT5024A technical specifications.
| Package/Case | SIP |
| Current Rating | 1A |
| Depth | 25.4mm |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | -12V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5020 |
| Voltage - Output 1 | -12V |
| Weight | 4.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5024A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
