
Texas Instruments PT5025A technical specifications.
| Package/Case | Module |
| Depth | 25.15mm |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | -15V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5020 |
| Voltage - Output 1 | -15V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5025A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.