Boost DC/DC controller and regulator with a 750mA output current and 15V output voltage. Features a 950kHz switching frequency, 85% efficiency, and a maximum input voltage of 14V. This non-isolated, through-hole mounted component is housed in a SIP-3 package and operates within a -20°C to 85°C temperature range. Lead-free and RoHS compliant.
Texas Instruments PT5042A technical specifications.
| Package/Case | Module |
| Current Rating | 750mA |
| Depth | 25.15mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 11.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 15V |
| Weight | 4.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5042A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.