Texas Instruments PT5045H technical specifications.
| Efficiency | 85% |
| Height | 35.3mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 10.8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Package Quantity | 176 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 9V |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT5045H to view detailed technical specifications.
No datasheet is available for this part.