
500mA, 2V output DC/DC boost controller with 950kHz switching frequency. Features a non-isolated, through-hole mounted SIP3 module package, operating from a 4.75V to 14V input range. Delivers up to 85% efficiency and a maximum output current of 500mA. Designed for a -20°C to 85°C operating temperature range.
Texas Instruments PT5049A technical specifications.
| Package/Case | Module |
| Depth | 25.15mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 2V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5040 |
| Topology | Boost |
| Voltage - Output 1 | 20V |
| Weight | 4.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5049A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
