
Dual output DC/DC switching regulator with 12V and -12V outputs, each capable of 250mA. Features a non-isolated design, surface mount (SMD/SMT) package, and operates from a 4.75V to 11V input range with a nominal input of 5V. Achieves 85% efficiency and supports a maximum output power of 9W. This component is RoHS compliant and lead-free, suitable for operation between 0°C and 85°C.
Texas Instruments PT5061C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 250mA |
| Depth | 17.01mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 52.32mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 9W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 9W |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5060 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5061C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.