
Texas Instruments PT5061N technical specifications.
| Package/Case | Metal |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 67.8mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 9W |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5060 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.5g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5061N to view detailed technical specifications.
No datasheet is available for this part.