The PT5062B is a dual-output DC/DC converter from Texas Instruments, featuring 85% efficiency and a maximum power dissipation of 9W. It operates within a temperature range of 0°C to 85°C and is available in a surface-mount package. The converter has two outputs, with a maximum output current of 200mA and output voltages of 15V and -15V. The PT5062B is part of the PT5060 series and is not RoHS compliant.
Texas Instruments PT5062B technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 9W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT5060 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT5062B to view detailed technical specifications.
No datasheet is available for this part.