Texas Instruments PT5062G technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Efficiency | 85% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 68.07mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 9W |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5060 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5062G to view detailed technical specifications.
No datasheet is available for this part.