Surface mountable DC/DC controller and regulator featuring a 5V output voltage and 1A maximum output current. This non-isolated switching regulator operates with a maximum switching frequency of 800kHz, achieving up to 90% efficiency. It supports input voltages from 9V to 38V and includes overcurrent and overtemperature protection. The component is RoHS compliant and packaged in a tray for surface mount applications.
Texas Instruments PT5101J technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 25.15mm |
| Efficiency | 90% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.39inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.