
1A DC/DC switching regulator with a 5V nominal output voltage and up to 5W output power. Features include overcurrent (OCP) and overtemperature (OTP) protection, 90% efficiency, and a non-isolated design. Operates from a 9V to 38V input voltage range with a maximum switching frequency of 800kHz. Packaged in a through-hole SIP for easy integration.
Texas Instruments PT5101N technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Depth | 25.4mm |
| Efficiency | 90% |
| Features | OCP, OTP |
| Height | 1.02inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 38V |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 5V |
| Weight | 4.5g |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5101N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.