1A Switching Regulator, DC/DC Controller. Features 12V nominal output voltage, 1A output current, and 12W maximum output power. Operates with input voltage from 16V to 38V, and a switching frequency up to 800kHz. Offers 94% efficiency and includes overcurrent protection (OCP) and overtemperature protection (OTP). Packaged in a lead-free, RoHS compliant SMD/SMT tray.
Texas Instruments PT5102C technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Depth | 25.14mm |
| Efficiency | 94% |
| Features | OCP, OTP |
| Frequency | 650kHz |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 12W |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 12V |
| Weight | 4.5g |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5102C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.