
High-efficiency, non-isolated DC/DC switching regulator with a maximum output current of 1A and a fixed output voltage of 6.5V. Features include over-current protection (OCP) and over-temperature protection (OTP), operating across an input voltage range of 10.5V to 38V. This through-hole mount module boasts a maximum switching frequency of 800kHz and an efficiency of up to 90%. It is RoHS compliant and designed for a wide operating temperature range from -40°C to 85°C.
Texas Instruments PT5105A technical specifications.
| Package/Case | Module |
| Depth | 25.9mm |
| Efficiency | 90% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 6.5V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 6.5V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.