Texas Instruments PT5105M technical specifications.
| Efficiency | 90% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 6.5V |
| Package Quantity | 350 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT5100 |
| Voltage - Output 1 | 6.5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT5105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.