1A DC/DC switching regulator with a 15V fixed output voltage. Features a maximum switching frequency of 800kHz and a high efficiency of 95%. Operates with input voltages from 19V to 38V, offering overcurrent (OCP) and over-temperature (OTP) protection. Packaged in a non-isolated module with through-hole mounting, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT5107A technical specifications.
| Package/Case | Module |
| Depth | 25.15mm |
| Efficiency | 95% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 15V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5107A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.