
High-efficiency 1A DC-DC switching regulator with a 15V output voltage. Features 95% efficiency, 800kHz switching frequency, and a maximum input voltage of 38V. Includes overcurrent (OCP) and over-temperature (OTP) protection. Non-isolated, through-hole mounted component with a vertical mount package. RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments PT5107N technical specifications.
| Package/Case | SIP |
| Depth | 25.4mm |
| Efficiency | 95% |
| Features | OCP, OTP |
| Height | 1.02inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 15V |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5107N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
