
Surface mountable DC/DC controller and regulator featuring a 5.6V output voltage and 1A output current. Operates with a maximum input voltage of 38V and a minimum input voltage of 9.6V, achieving up to 90% efficiency. Includes overcurrent protection (OCP) and overtemperature protection (OTP). This non-isolated integrated circuit is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT5109C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 25.14mm |
| Efficiency | 90% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5.6W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.6V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 5.6V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5109C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.