High-efficiency, non-isolated DC/DC switching regulator with a 5.6V output voltage and 1A maximum output current. Features overcurrent protection (OCP) and overtemperature protection (OTP), operating from a 9.6V to 38V input voltage range. Boasts up to 90% efficiency and a maximum switching frequency of 800kHz. Packaged in a horizontal mount module with through-hole mounting, this RoHS compliant component is supplied in trays of 35 units.
Texas Instruments PT5109M technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 90% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 9.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.6V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 5.6V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
