The PT5111C is a DC/DC converter with an output voltage of 10V and a maximum output current of 1A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 10W. The device features overcurrent protection (OCP) and overtemperature protection (OTP). It is available in a surface mount package and is compliant with RoHS regulations.
Texas Instruments PT5111C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 10V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5111C to view detailed technical specifications.
No datasheet is available for this part.