
The PT5111CT is a 10V 1A 10W surface mount DC/DC converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 38V and minimum input voltage of 14V. The device features overcurrent protection and overtemperature protection, and is packaged in a SMD/SMT package with a height of 0.38inch, length of 1.02inch, and width of 1inch. It is available in a tape and reel packaging with 200 units per package.
Texas Instruments PT5111CT technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | OCP, OTP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PT5100 |
| Voltage - Output 1 | 10V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT5111CT to view detailed technical specifications.
No datasheet is available for this part.
