
8V, 1A DC/DC switching regulator with 800kHz switching frequency. Features overcurrent and overtemperature protection, operating from a 12V to 38V input range. Delivers up to 91% efficiency and 8W maximum power dissipation. Through-hole mounted in a vertical SMA3 package.
Texas Instruments PT5112N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 91% |
| Features | OCP, OTP |
| Height | 1.02inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 8W |
| Output Voltage | 8V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT5100 |
| Voltage - Output 1 | 8V |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5112N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.