
The PT5404N is a DC/DC controller from Texas Instruments with a 1.8V output voltage and 6A output current. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 9.9W. The device is available in a module package type and is compliant with RoHS regulations. It is designed for use in through-hole mounting applications.
Texas Instruments PT5404N technical specifications.
| Package/Case | Module |
| Depth | 12.19mm |
| Efficiency | 87% |
| Height | 0.95inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 9.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 1.8V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5404N to view detailed technical specifications.
No datasheet is available for this part.