
Switching regulator module with 1.5V output voltage and 6A output current. Features 85% efficiency, 700kHz switching frequency, and a maximum output current of 5.5A. Operates with an input voltage range of 3.1V to 5.5V, nominal 5V, and supports a maximum power dissipation of 8.3W. Packaged in a horizontal mount module with through-hole mounting, measuring 22.6mm in length, 0.9inch in width, and 0.31inch in height. RoHS compliant and lead-free.
Texas Instruments PT5405A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 85% |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 8.3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 9W |
| Output Voltage | 1.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 1.5V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5405A to view detailed technical specifications.
No datasheet is available for this part.