5.5A DC-DC switching regulator with a 1.5V fixed output voltage. Features a 700kHz maximum switching frequency, 85% efficiency, and a 6A output current capability. Operates from a 3.1V to 5.5V input voltage range with a nominal input of 5V. This non-isolated, through-hole mounted module offers a maximum power dissipation of 8.3W and is RoHS compliant.
Texas Instruments PT5405N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 12.19mm |
| Efficiency | 85% |
| Height | 0.95inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 8.3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 9W |
| Output Voltage | 1.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 1.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5405N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.