1.2V, 6A DC/DC converter module with a non-isolated design. Features a wide input voltage range of 3.1V to 5.5V and a maximum output current of 5.5A, delivering 6A at 1.2V. Operates efficiently at 82% with a maximum power dissipation of 6.6W. This through-hole mount module is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments PT5406N technical specifications.
| Package/Case | Module |
| Depth | 12.19mm |
| Efficiency | 82% |
| Height | 0.95inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.2V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 1.2V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5406N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.