6A DC/DC switching regulator with 2.5V output voltage and 5.5A output current. Features 700kHz switching frequency, 92% efficiency, and UVLO protection. Operates from 3.1V to 3.6V input voltage and offers a maximum output power of 15W. Packaged in a vertical mount metal module with through-hole mounting. RoHS compliant and designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT5408N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 7.87mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 0.95inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Power | 15W |
| Output Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5400 |
| Voltage - Output 1 | 2.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5408N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.