
3A, 1.8V output DC/DC switching regulator with a maximum switching frequency of 350kHz. This power management IC features a 3.1V to 5.5V input voltage range and a maximum output power of 5.4W. Packaged in a lead-free, RoHS compliant SIP-5, it offers 83% efficiency and operates across a -40°C to 85°C temperature range.
Texas Instruments PT5504A technical specifications.
| Package/Case | SIP |
| Depth | 23.9mm |
| Efficiency | 83% |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3.1V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 5.4W |
| Max Output Voltage | 1.8V |
| Max Power Dissipation | 5.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5500 |
| Voltage - Output 1 | 1.8V |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5504A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
