
1.5V, 3A DC-DC converter module with non-isolated topology. Features a 3.1V to 5.5V input voltage range and 81% efficiency. Operates from -40°C to 85°C with a maximum power dissipation of 4.5W. Through-hole mounting, lead-free, and RoHS compliant.
Texas Instruments PT5505A technical specifications.
| Package/Case | Module |
| Depth | 22.86mm |
| Efficiency | 81% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 28.19mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5500 |
| Voltage - Output 1 | 1.5V |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5505A to view detailed technical specifications.
No datasheet is available for this part.