3A switching regulator with a 1.5V output voltage and 3A maximum output current. Features a 350kHz maximum switching frequency and 81% efficiency. Operates from a 3.1V to 5.5V input voltage range, with a nominal input of 3.3V. Housed in a horizontal surface mount package, this non-isolated DC/DC controller is RoHS compliant and lead-free.
Texas Instruments PT5505C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 22.86mm |
| Efficiency | 81% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 28.19mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 4.5W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 4.5W |
| Output Voltage | 1.5V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5500 |
| Voltage - Output 1 | 1.5V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5505C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.