
3A DC/DC switching regulator with a 1.2V output voltage. Features a 350kHz maximum switching frequency and a 3A maximum output current. Operates from a 3.1V to 5.5V input voltage range with a nominal input of 3.3V. Non-isolated, through-hole mounted module with a 79% efficiency. ROHS compliant and packaged in a SIP-5 module.
Texas Instruments PT5506A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 22.86mm |
| Efficiency | 79% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 28.19mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 3.6W |
| Output Voltage | 1.2V |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5500 |
| Voltage - Output 1 | 1.2V |
| Weight | 6.5g |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5506A to view detailed technical specifications.
No datasheet is available for this part.