
Texas Instruments PT5523C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5520 |
| Voltage - Output 1 | 2V |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5523C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.