15V, 750mA step-up DC/DC converter with a 5V input. This boost topology regulator offers 84% efficiency and a 12W output power. Features include Under-Voltage Lockout (UVLO) protection. Designed for surface mount applications, it operates within a -40°C to 85°C temperature range and is packaged in a tray.
Texas Instruments PT5542C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 750mA |
| Efficiency | 84% |
| Features | UVLO |
| Lead Free | Contains Lead |
| Length | 22.6mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 11.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT5540 |
| Topology | Boost |
| Voltage - Output 1 | 15V |
| Width | 22.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT5542C to view detailed technical specifications.
No datasheet is available for this part.
