Board mount DC-DC converter delivering 1.2V at 18A output current. Features a 5V nominal input voltage with a 4.5V to 5.5V input range and 86% efficiency. Operating temperature range spans -40°C to 85°C. Housed in a through-hole module package with dimensions of 50.8mm length, 25.9mm width, and 7.87mm height. RoHS compliant and lead-free.
Texas Instruments PT5805A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Efficiency | 86% |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 21.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 1.2V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT5800 |
| Voltage - Output 1 | 1.2V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT5805A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.