Texas Instruments PT5806C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | OCP, OTP |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT5800 |
| Voltage - Output 1 | 1V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT5806C to view detailed technical specifications.
No datasheet is available for this part.